
T706046G460 | |
|---|---|
DigiKey Part Number | 1441-T706046G460-ND |
Manufacturer | |
Manufacturer Product Number | T706046G460 |
Description | T70 60K 460V 3PH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 5000 BTU 36.00" L x 22.40" W x 69.77" H (914.4mm x 569.0mm x 1772.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal Control Unit | |
Voltage - Input | 460VAC | |
Specifications | A/C Unit, 5000 BTU | |
Size / Dimension | 36.00" L x 22.40" W x 69.77" H (914.4mm x 569.0mm x 1772.2mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,287.62000 | $19,287.62 |

