
AWB2030 | ||
---|---|---|
Digi-Key Part Number | 1976-AWB2030-ND | |
Manufacturer | ||
Manufacturer Product Number | AWB2030 | |
Description | IXSG SW+MIO+850+870+WLAN | |
Detailed Description | EtherNet/IP™, Modbus, 802.11 a/b/g/n/d Bridge/Router Ethernet, RJ-45, WLAN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HMS Networks | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | EtherNet/IP™, Modbus, 802.11 a/b/g/n/d | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, WLAN | |
Sensitivity | -90dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 20Mbps |
Resource Type | Link |
---|---|
Datasheets | Anybus Wireless Bolt - Ethernet RJ45 PoE |
Attribute | Description |
---|---|
Other Names | 1976-AWB2030 |
Standard Package | 1 |