
6035S21356BMDAJEGDE-TR | ||
---|---|---|
Digi-Key Part Number | 3305-6035S21356BMDAJEGDE-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 6035S21356BMDAJEGDE-TR | |
Description | CRYSTAL 13.56MHZ -40 ~ +85C 18PF | |
Detailed Description | 13.56 MHz ±25ppm Crystal 18pF 40 Ohms 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | 6035SX Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Attribute | Description |
---|---|
Other Names | 3305-6035S21356BMDAJEGDE-TR |
Standard Package | 1 |