6035S20800BMDALEGNE-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6035S21356BMDAEFGFE-TR

Digi-Key Part Number
3305-6035S21356BMDAEFGFE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6035S21356BMDAEFGFE-TR
Description
CRYSTAL 13.56MHZ -40 ~ +85C 10PF
Detailed Description
13.56 MHz ±30ppm Crystal 10pF 60 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0000
1,000 In Stock
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.35000$350.00
3,000$0.31500$945.00
6,000$0.28400$1,704.00
9,000$0.25500$2,295.00
Additional Resources
AttributeDescription
Other Names3305-6035S21356BMDAEFGFE-TR
Standard Package1,000