
5032S25400BMDAQCCPJ-TR | ||
---|---|---|
Digi-Key Part Number | 3305-5032S25400BMDAQCCPJ-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5032S25400BMDAQCCPJ-TR | |
Description | CRYSTAL 54MHZ -10 ~ +70C 19PF | |
Detailed Description | 54 MHz ±15ppm Crystal 19pF 15 Ohms 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Resource Type | Link |
---|---|
Datasheets | 5032SX Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.21600 | $216.00 |
3,000 | $0.19400 | $582.00 |
6,000 | $0.17500 | $1,050.00 |
9,000 | $0.15700 | $1,413.00 |
Attribute | Description |
---|---|
Other Names | 3305-5032S25400BMDAQCCPJ-TR |
Standard Package | 1,000 |