
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.150" W (11.30mm x 3.81mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Resource Type | Link |
---|---|
Datasheets | HC49US SMD Crystals |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.22000 | $2.20 |
100 | $0.20000 | $20.00 |
500 | $0.18000 | $90.00 |
Attribute | Description |
---|---|
Other Names | 3305-49USSM0400BMDAHFGNE-CT |
Standard Package | 1 |