
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.150" W (11.30mm x 3.81mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Resource Type | Link |
---|---|
Datasheets | 49SM Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.29000 | $290.00 |
3,000 | $0.26100 | $783.00 |
6,000 | $0.23500 | $1,410.00 |
9,000 | $0.21100 | $1,899.00 |
Attribute | Description |
---|---|
Other Names | 3305-49SMNS0819BMDAFEGEF-TR |
Standard Package | 1,000 |