
3225G42600BMDAECHCA-TR | ||
---|---|---|
Digi-Key Part Number | 3305-3225G42600BMDAECHCA-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 3225G42600BMDAECHCA-TR | |
Description | CRYSTAL 26MHZ -20 ~ +70C 10PF | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 30 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | 3225GX Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
6,000 | $0.21800 | $1,308.00 |
9,000 | $0.19600 | $1,764.00 |
12,000 | $0.17600 | $2,112.00 |
15,000 | $0.15900 | $2,385.00 |
Attribute | Description |
---|---|
Other Names | 3305-3225G42600BMDAECHCA-TR |
Standard Package | 1 |