USD

Obsolete item.
ZX80-B-5S(xx)
ZX80-B-5S
Digi-Key Part Number
H124491-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
ZX80-B-5S
Supplier
Description
CONN PLUG USB2.0 MICRO B SMD
Detailed Description
USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)