
ZX62-AB-5PA(11) | ||
---|---|---|
Digi-Key Part Number | H11635TR-ND - Tape & Reel (TR) H11635CT-ND - Cut Tape (CT) H11635DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62-AB-5PA(11) | |
Description | CONN RCPT USB2.0 MICRO AB SMD RA | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray |
Resource Type | Link |
---|---|
Datasheets | ZX Series Datasheet |
Featured Product | ZX Series |
PCN Obsolescence/ EOL | Multiple Series Oct/2015 |
HTML Datasheet | ZX Series Datasheet |
EDA Models | ZX62-AB-5PA(11) by SnapEDA |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | H11635CT *ZX62-AB-5PA(11) H11635TR H11635DKR ZX62AB5PA11 |
Standard Package | 3,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ZX62-AB-5PA(31) | Hirose Electric Co Ltd | 31,596 | H125279CT-ND | $0.83000 | Parametric Equivalent |
USB3085-30-A | GCT | 5,321 | 2073-USB3085-30-ACT-ND | $0.70000 | Similar |