X.FL-PR-SMT1-2(40)

DigiKey Part Number
26-X.FL-PR-SMT1-2(40)-ND
Manufacturer
Manufacturer Product Number
X.FL-PR-SMT1-2(40)
Description
CONNECTOR
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
20
Insertion Loss
-
Base Product Number