USD

Part Status: End of Life; Last Time Buy Date: 2/28/2021. Minimums may apply.
W.FL2 Series

W.FL2-2LP-04N1-A-(150)

Digi-Key Part Number
H122336-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
W.FL2-2LP-04N1-A-(150)
Supplier
Description
CBL ASSY W.FL2 PLUG-PLUG 5.906"
Detailed Description
Cable Assembly Coaxial W.FL2 to W.FL2 Female to Female 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bag
Part Status
Last Time Buy
Gender
Female to Female
Style
W.FL2 to W.FL2
1st Connector
W.FL2 Female Plug, Right Angle
2nd Connector
W.FL2 Female Plug, Right Angle
Length
5.906"" (150.00mm)
Cable Type
0.81mm OD Coaxial Cable
Color
White
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Frequency - Max
6GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
Price and Procurement

112 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesH122336
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WFL2-2LPHF6-04N1TV-A-150Hirose Electric Co Ltd17026-WFL2-2LPHF6-04N1TV-A-150-ND$5.48000Direct