USD

UX60-MB-5ST, UX60A-MB-5ST
UX60-MB-5ST, UX60A-MB-5ST
UX60(A)-MB-5ST
UX60A-MB-5ST
Digi-Key Part Number
H2961TR-ND - Tape & Reel (TR)
H2961CT-ND - Cut Tape (CT)
H2961DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
UX60A-MB-5ST
Supplier
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Current Rating (Amps)
1A
Voltage - Rated
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.