UM-QP-1.5VCR3A(41)

DigiKey Part Number
H122969-ND
Manufacturer
Manufacturer Product Number
UM-QP-1.5VCR3A(41)
Description
CONN UMC PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
1.5D-2V, 1.5D-HQEV, 1.5D-QEV
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-30°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.39000$9.39
20$7.19700$143.94
40$6.76750$270.70
60$6.52850$391.71
100$6.23950$623.95
260$5.73304$1,490.59
500$5.47500$2,737.50
Manufacturers Standard Package