USD

Part Status: End of Life; Last Time Buy Date: 2/28/2021. Minimums may apply.
U.FL-LP-066J1-A-(xxxx)
U.FL-LP-066J1-A-(200)
Digi-Key Part Number
H125221-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
U.FL-LP-066J1-A-(200)
Supplier
Description
CBL ASSY U.FL PLUG 7.874"
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable Female to Cable 1.32mm OD Coaxial Cable 7.874" (200.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Last Time Buy
Gender
Female to Cable
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Female Socket, Right Angle
2nd Connector
Cable (Round)
Length
7.874" (200.00mm)
Cable Type
1.32mm OD Coaxial Cable
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Frequency - Max
6 GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,554 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States