USD

Part Status: End of Life; Last Time Buy Date: 2/28/2021. Minimums may apply.
U.FL-2LP-068N2-A-(xxxx)

U.FL-2LP-068N2-A-(35)

Digi-Key Part Number
H125216-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
U.FL-2LP-068N2-A-(35)
Supplier
Description
CBL ASSY U.FL PLUG-PLUG 1.378"
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) Female to Female 1.13mm OD Coaxial Cable 1.378" (35.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Last Time Buy
Gender
Female to Female
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Female Socket, Right Angle
2nd Connector
U.FL (UMCC) Plug, Female Socket, Right Angle
Length
1.378"" (35.00mm)
Cable Type
1.13mm OD Coaxial Cable
Color
Black
Features
Shielded
Operating Temperature
-
Impedance
50 Ohms
Frequency - Max
6GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
Price and Procurement

15,486 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States