ST60-18P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST60-18P
ST Series Receptacle

ST60-18P(50)

Digi-Key Part Number
H11363TR-ND - Tape & Reel (TR)
H11363CT-ND - Cut Tape (CT)
H11363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST60-18P(50)
Description
CONN RCPT 18P 0.02 GOLD EDGE MNT
Detailed Description
18 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Connector Type
Receptacle
Contact Type
Non-Gendered
Style
Number of Positions
18
Number of Positions Loaded
All
Pitch - Mating
0.020" (0.50mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.118" (3.00mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
0.5A
Voltage Rating
100VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
ST6018P50
H11363DKR
H11363CT
*ST60-18P(50)
H11363TR
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ST60-18P(30)Hirose Electric Co Ltd37,595H125265CT-ND$1.60000Similar