cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1360B-SB(59)

DigiKey Part Number
S-1360B-SB(59)-ND
Manufacturer
Manufacturer Product Number
S-1360B-SB(59)
Description
CONN SOCKET 60POS SOLDER SILVER
Customer Reference
Detailed Description
60 Position Rectangular Socket Connector Solder Eyelet Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
60
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Color
-
Base Product Number
Obsolete
This product is no longer manufactured.