
S-1360B(01) | ||
---|---|---|
Digi-Key Part Number | S-1360B(01)-ND | |
Manufacturer | ||
Manufacturer Product Number | S-1360B(01) | |
Description | CONN SOCKET 60POS SOLDER SILVER | |
Detailed Description | 60 Position Rectangular Socket Connector Solder Eyelet Silver | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
Resource Type | Link |
---|---|
Datasheets | 1300 Series Datasheet |
HTML Datasheet | 1300 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Attribute | Description |
---|---|
Other Names | *S-1360B Q717423B S-1360B S-1360B-ND |
Standard Package | 5 |