
S-1328-SB(59) | ||
---|---|---|
Digi-Key Part Number | S-1328-SB(59)-ND | |
Manufacturer | ||
Manufacturer Product Number | S-1328-SB(59) | |
Description | CONN SOCKET 28POS SOLDER | |
Detailed Description | 28 Position Rectangular Socket Connector Solder Eyelet | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 28 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Attribute | Description |
---|---|
Other Names | 213-0055-5-59 |
Standard Package | 1 |