RM21WTP-CP12(71)

RM21WTP-CP12(71)

Digi-Key Part Number
H124415-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
RM21WTP-CP12(71)
Supplier
Description
CONN CABLE CLAMP SZ 21 M20 SLVR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Silver Connector Cable Clamp M20x0.75 21
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.472" (12.00mm)
Diameter - Outside
0.984" (25.00mm)
Shell Size - Insert
21
Thread Size
M20x0.75
Cable Exit
180°
Material
Brass
Plating
Nickel
Shielding
-
Color
Silver
Features
Clamp Screws, Gasket, Washer
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
RM-W Series Plug
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
1$20.93000$20.93
10$18.89100$188.91
25$18.09920$452.48
50$16.96800$848.40
100$16.40240$1,640.24
250$15.49744$3,874.36
500$15.04496$7,522.48
1,000$14.70560$14,705.60
Additional Resources
AttributeDescription
Other Names
*RM21WTP-CP12(71)
1091477471
RM21WTP-CP12(71)-ND
-RM21WTP-CP12(71)
109-1477-4-71
*RM21WTP-CP12(71)-ND
H124415
Standard Package10