RM15WTRZA-2P(71)

RM15WTRZA-2P(71)

Digi-Key Part Number
H124395-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
RM15WTRZA-2P(71)
Supplier
Description
CONN RCPT MALE 2P SILV SLDR CUP
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Last Time Buy
Connector Type
Receptacle, Male Pins
Number of Positions
2
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
10A
Voltage Rating
600VAC, 840VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Diallyl Phthalate (DAP)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
1$13.60000$13.60
10$12.36000$123.60
25$12.05120$301.28
50$11.12400$556.20
100$10.50600$1,050.60
250$9.57900$2,394.75
500$8.96100$4,480.50
1,000$8.21940$8,219.40
Additional Resources
AttributeDescription
Other Names
1091651071
H124395
RM15WTRZA-2P(71)-ND
*RM15WTRZA-2P(71)
109-1651-0-71
-RM15WTRZA-2P(71)
*RM15WTRZA-2P(71)-ND
Standard Package100