cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15WTPZA-2S(71)

Digi-Key Part Number
RM15WTPZA-2S(71)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
RM15WTPZA-2S(71)
Supplier
Description
CONN PLUG FMALE 2P SOLDER CUP
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Female Sockets
Number of Positions
2
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Copper Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
10A
Voltage Rating
600VAC, 840VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Alloy, Chrome
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Diallyl Phthalate (DAP)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020