
QR/P14-14P-C | |
---|---|
DigiKey Part Number | QR/P14-14P-C-ND |
Manufacturer | |
Manufacturer Product Number | QR/P14-14P-C |
Description | CONN PLUG HSG RACK & PANEL 14POS |
Customer Reference | |
Detailed Description | 14 Position Housing for Male Pins Connector Panel Mount Rack and Panel |
EDA/CAD Models | QR/P14-14P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |