
QR/P1-32S-C(51) | |
---|---|
DigiKey Part Number | H10154-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-32S-C(51) |
Description | CONN RCPT HSG RACK & PNL 32P BLK |
Customer Reference | |
Detailed Description | 32 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 32 | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |