
PQ50S-2428SCFA | |
---|---|
DigiKey Part Number | PQ50S-2428SCFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50S-2428SCFA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Contact Crimp Socket 24-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | PQ50S-2428SCFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.20µm) | |
Base Product Number |