MDF7-30D-2.54DSA(56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7-30D-2.54DSA(56)

DigiKey Part Number
H10681-ND
Manufacturer
Manufacturer Product Number
MDF7-30D-2.54DSA(56)
Description
CONN RCPT 30POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MDF7-30D-2.54DSA(56) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
In-Stock: 64
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$4.80000$4.80
10$4.07500$40.75
100$3.46360$346.36
500$3.09178$1,545.89
1,000$2.94433$2,944.33
Manufacturers Standard Package