LF10WBR-C(01) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $11.12750
Datasheet

LF10WBR-C(01)

DigiKey Part Number
LF10WBR-C(01)-ND
Manufacturer
Manufacturer Product Number
LF10WBR-C(01)
Description
CONN COVER 10 RCPT
Customer Reference
Detailed Description
Connector Cap (Cover) 10
Datasheet
 Datasheet
EDA/CAD Models
LF10WBR-C(01) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Obsolete
Accessory Type
Cap (Cover)
For Use With/Related Products
LF Series Receptacle
Shell Size - Insert
10
Material
-
Features
Waterproof
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF10WBR-C(31)Hirose Electric Co Ltd0LF10WBR-C(31)-ND$11.12750Direct
Additional Resources
AttributeDescription
Other Names136-3001-8-01
Standard Package1