JR13WCC-4(31)
JR13WCC-4(31)
JR13WCC-4(31)
JR13WCC-4(31)

JR13WCC-4(31)

Digi-Key Part Number
H126573-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
JR13WCC-4(31)
Supplier
Description
CONNECTOR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Black Connector Cable Clamp M16x0.75 13
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.157" (4.00mm)
Diameter - Outside
0.787" (20.00mm)
Shell Size - Insert
13
Thread Size
M16x0.75
Cable Exit
180°
Material
Brass
Plating
Chrome
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Washer
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Material Flammability Rating
UL94 V-0
For Use With/Related Products
JR-W Series Plug
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$11.90000$11.90
10$10.54500$105.45
25$10.13920$253.48
50$9.73360$486.68
100$9.19280$919.28
250$8.38164$2,095.41
500$7.84088$3,920.44
1,000$7.21000$7,210.00