IT3D-300S-BGA(37)

DigiKey Part Number
H11789-ND
Manufacturer
Manufacturer Product Number
IT3D-300S-BGA(37)
Description
CONN RCPT 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Receptacle, Non-Gendered Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
IT3D-300S-BGA(37) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Non-Gendered
Number of Positions
300
Pitch
0.069" (1.75mm)
Number of Rows
60
Mounting Type
Surface Mount
Features
Mating Side
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15mm ~ 40mm
Height Above Board
-
Base Product Number