
HT102/DF1E-2022S(62) | ||
---|---|---|
Digi-Key Part Number | HT102/DF1E-2022S(62)-ND | |
Manufacturer | ||
Manufacturer Product Number | HT102/DF1E-2022S(62) | |
Description | TOOL HAND CRIMP DF1E 20-22AWG | |
Detailed Description | Tool Crimp Head Components for HT102/DF1E-2022S | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Accessory Type | Crimp Head Components | |
For Use With/Related Products | HT102/DF1E-2022S |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire-to-Board Connector |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Attribute | Description |
---|---|
Other Names | 550-0277-1-62 |
Standard Package | 1 |