USD

Part Status: End of Life; Last Time Buy Date: 6/30/2021. Minimums may apply.
HSC-A2-D1

HSC2-TM-P1(40)

Digi-Key Part Number
HSC2-TM-P1(40)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HSC2-TM-P1(40)
Supplier
Description
CONN FIBER TERMINATOR PLUG SMPLX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Last Time Buy
Connector Style
SC
Connector Type
Terminator
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
9.5µm
Fiber Cladding Diameter
125µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
White
Boot Color
-
Ingress Protection
-
Features
Dust Cap
Attenuation - Typ
-
Reflection
-40dB
Housing Material
Synthetic Resin
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-25°C ~ 70°C
Mating Cycles
500
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.70.0000
Available To Order

Additional Resources
AttributeDescription
Other Names821-0004-8-40
Standard Package20