USD

cms-photo-not-available

HSC2-PH0.9-E5(41)

Digi-Key Part Number
HSC2-PH0.9-E5(41)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HSC2-PH0.9-E5(41)
Supplier
Description
CONN FBR OPTIC PLUG HSG FOR HSC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fiber Optic Connector Housing Plug For HSC Ferrules
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
For Use With/Related Products
HSC Ferrules
Simplex/Duplex
Simplex
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
-
Boot Color
Green
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Angle Polished, Strain Relief
Fiber Core Diameter
9.5µm/50µm
Fiber Cladding Diameter
125µm
Operating Temperature
-25°C ~ 70°C
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8536.70.0000
Available To Order

Additional Resources
AttributeDescription
Other Names704-3113-6-41
Standard Package100