USD

Obsolete item.
HSC-A2-D1

HSC-F3E2-A1255

Digi-Key Part Number
HSC-F3E2-A1255-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
HSC-F3E2-A1255
Supplier
Description
FERRULE FOR HSC PLUG HOUSINGS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Ferrule
For Use With/Related Products
HSC Plug Housings
Specifications
Singlemode/Multimode
Material
Zirconia
Color
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.70.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names704-0571-4-00
Standard Package1