cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8BBG-10108-L4

Digi-Key Part Number
H8BBG-10108-L4-ND
Manufacturer
Manufacturer Product Number
H8BBG-10108-L4
Description
DUAL END JUMPER 8" 24AWG BLUE
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$0.70200$7.02
100$0.60590$60.59
250$0.55088$137.72
500$0.49578$247.89
1,000$0.44069$440.69
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.DescriptionQuantity
DF51K-2428SCFA(800)CONN SKT CRIMP 24-28AWG GOLD2
3050 BL001HOOK-UP STRND 24AWG BLU 1000'1