
H8BBG-10104-A8 | ||
---|---|---|
Digi-Key Part Number | H8BBG-10104-A8-ND | |
Manufacturer | ||
Manufacturer Product Number | H8BBG-10104-A8 | |
Description | DUAL END JUMPER 4" 28AWG ORANG | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | DF51K Series Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.66300 | $6.63 |
100 | $0.57200 | $57.20 |
250 | $0.52000 | $130.00 |
500 | $0.46798 | $233.99 |
1,000 | $0.41598 | $415.98 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
DF51K-2428SCFA(800) | CONN SKT CRIMP 24-28AWG GOLD | 2 |
3048 OR001 | HOOK-UP STRND 28AWG ORANGE 1000' | 1 |