
H2BXT-10112-W4 | ||
---|---|---|
Digi-Key Part Number | H2BXT-10112-W4-ND | |
Manufacturer | ||
Manufacturer Product Number | H2BXT-10112-W4 | |
Description | JUMPER-H1500TR/A2015W/X 12" | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.74400 | $7.44 |
100 | $0.57070 | $57.07 |
250 | $0.52112 | $130.28 |
500 | $0.49630 | $248.15 |
1,000 | $0.40945 | $409.45 |
JUMPER-H1500TR/A2015W/X 2" Total Quantity 0 |
JUMPER-H1500TR/A2015W/X 3" Total Quantity 539 |
JUMPER-H1500TR/A2015W/X 4" Total Quantity 0 |
JUMPER-H1500TR/A2015W/X 5" Total Quantity 0 |
JUMPER-H1500TR/A2015W/X 6" Total Quantity 0 |
JUMPER-H1500TR/A2015W/X 8" Total Quantity 0 |
JUMPER-H1500TR/A2015W/X 10" Total Quantity 0 |
JUMPER-H1500TR/A2015A/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015B/X 12" Total Quantity 1,000 |
JUMPER-H1500TR/A2015L/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015G/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015N/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015R/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015S/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015V/X 12" Total Quantity 0 |
JUMPER-H1500TR/A2015Y/X 12" Total Quantity 0 |
Attribute | Description |
---|---|
Standard Package | 10 |
Part No. | Description | Quantity |
---|---|---|
DF3-2428SCF | CONN SOCKET 24-28AWG CRIMP TIN | 1 |
3050 WH001 | HOOK-UP STRND 24AWG WHT 1000' | 1 |