
H2BXG-10108-Y6 | ||
---|---|---|
Digi-Key Part Number | H2BXG-10108-Y6-ND | |
Manufacturer | ||
Manufacturer Product Number | H2BXG-10108-Y6 | |
Description | JUMPER-H1501TR/A3049Y/X 8" | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.64700 | $6.47 |
100 | $0.55800 | $55.80 |
250 | $0.50732 | $126.83 |
500 | $0.45658 | $228.29 |
1,000 | $0.40584 | $405.84 |
JUMPER-H1501TR/A3049A/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049B/X 8" Total Quantity 2,405 |
JUMPER-H1501TR/A3049G/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049L/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049N/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049R/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049S/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049V/X 8" Total Quantity 0 |
JUMPER-H1501TR/A3049W/X 8" Total Quantity 0 |
Attribute | Description |
---|---|
Standard Package | 10 |
Part No. | Description | Quantity |
---|---|---|
DF3-2428SCFC | CONN SOCKET 24-28AWG CRIMP GOLD | 1 |
3049 YL001 | HOOK-UP STRND 26AWG YELLOW 1000' | 1 |