USD

H2AXG-101xx-Y6
H2AXG-10112-Y6
Digi-Key Part Number
H2AXG-10112-Y6-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
H2AXG-10112-Y6
Supplier
Description
JUMPER-H1503TR/A3049Y/X 12"
Detailed Description
Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0"" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Alternate Color
IC CODE HOP ENCOD/TRNSPND 8SOIC
Quantity Available: 595
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
DF3-EP2428PCFA
3049 YL001