USD

GT8E-4P-2H
GT8E-4P-2H
Digi-Key Part Number
H122085TR-ND - Tape & Reel (TR)
H122085CT-ND - Cut Tape (CT)
H122085DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
GT8E-4P-2H
Supplier
Description
CONN HEADER SMD R/A 4POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
4
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.272" (6.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,339 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.