_sml.jpg)
GT17VA-8DP-DSA(70) | |
---|---|
DigiKey Part Number | GT17VA-8DP-DSA(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT17VA-8DP-DSA(70) |
Description | CONN AUTO LAN PLUG 8POS SLD PCB |
Customer Reference | |
Detailed Description | 8 Position Automotive LAN Connector Plug Connector Solder Through Hole |
EDA/CAD Models | GT17VA-8DP-DSA(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |