
FX8C-100/100P11-SVJ(71) | |
---|---|
DigiKey Part Number | FX8C-100/100P11-SVJ(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100/100P11-SVJ(71) |
Description | CONN HDR 200POS SMD GOLD 2PCS |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100/100P11-SVJ(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Bridged Headers (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 10mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |