FX2CA-40P-1.27DSAL(71) | |
---|---|
DigiKey Part Number | H123443-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-40P-1.27DSAL(71) |
Description | CONN HEADER VERT 40POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-40P-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.62900 | $36.29 |
25 | $3.40200 | $85.05 |
80 | $3.13350 | $250.68 |
160 | $2.98394 | $477.43 |
320 | $2.84150 | $909.28 |
560 | $2.73152 | $1,529.65 |
1,040 | $2.61487 | $2,719.46 |
2,560 | $2.45401 | $6,282.27 |