FX2C1-32P-1.27DSAL(71)

DigiKey Part Number
FX2C1-32P-1.27DSAL(71)-ND
Manufacturer
Manufacturer Product Number
FX2C1-32P-1.27DSAL(71)
Description
CONN HDR 32POS 1.27MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2C1-32P-1.27DSAL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
32
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$4.07400$407.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.