
FX2B-32P-1.27DS(71) | |
---|---|
DigiKey Part Number | FX2B-32P-1.27DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-32P-1.27DS(71) |
Description | CONN HDR 32POS 1.27MM |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-32P-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | $3.39773 | $149.50 |