
FX2-68P-1.27DSL(71) | |
---|---|
DigiKey Part Number | H123339-ND |
Manufacturer | |
Manufacturer Product Number | FX2-68P-1.27DSL(71) |
Description | CONN HEADER RA 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-68P-1.27DSL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.95000 | $5.95 |
10 | $5.05800 | $50.58 |
45 | $4.54844 | $204.68 |
90 | $4.33133 | $389.82 |
135 | $4.20911 | $568.23 |
270 | $4.00826 | $1,082.23 |
540 | $3.81702 | $2,061.19 |
1,035 | $3.64593 | $3,773.54 |
2,520 | $3.42433 | $8,629.31 |