FX2-20S-1.27DSL(71)

DigiKey Part Number
H123323-ND
Manufacturer
Manufacturer Product Number
FX2-20S-1.27DSL(71)
Description
CONN BTB RCPT 20POS R/A SOLDER
Customer Reference
Detailed Description
20 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-20S-1.27DSL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.07000$4.07
10$3.69100$36.91
25$3.49600$87.40
40$3.41475$136.59
110$3.25218$357.74
330$2.84567$939.07
440$2.76436$1,216.32
990$2.35785$2,334.27
2,420$2.19524$5,312.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.