USD

Quote Required, submit request here.
cms-photo-not-available

FX10A-144S-SV(22)

Digi-Key Part Number
FX10A-144S-SV(22)-ND - Tape & Reel (TR)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
FX10A-144S-SV(22)
Supplier
Description
CONN RCPT 144POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
144
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 5mm
Height Above Board
0.126"" (3.20mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order