FH55M-40S-0.4SH | |
---|---|
DigiKey Part Number | 26-FH55M-40S-0.4SHTR-ND - Tape & Reel (TR) 26-FH55M-40S-0.4SHCT-ND - Cut Tape (CT) 26-FH55M-40S-0.4SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH55M-40S-0.4SH |
Description | CONN FFC FPC 0.4MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Receptacle 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH55M-40S-0.4SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 40V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.84300 | $28.43 |
25 | $2.69280 | $67.32 |
50 | $2.63000 | $131.50 |
100 | $2.50480 | $250.48 |
250 | $2.19168 | $547.92 |
500 | $2.12908 | $1,064.54 |
1,000 | $1.81598 | $1,815.98 |
2,500 | $1.69074 | $4,226.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.49682 | $7,484.10 |