FH34SRJ-10S-0.5SH(99)

DigiKey Part Number
26-FH34SRJ-10S-0.5SH(99)TR-ND - Tape & Reel (TR)
26-FH34SRJ-10S-0.5SH(99)CT-ND - Cut Tape (CT)
26-FH34SRJ-10S-0.5SH(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH34SRJ-10S-0.5SH(99)
Description
CONN FFC FPC 10POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH34SRJ-10S-0.5SH(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.99400$19.94
25$1.90880$47.72
50$1.86640$93.32
100$1.78160$178.16
250$1.61196$402.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.45996$729.98
1,000$1.25139$1,251.39
1,500$1.20968$1,814.52
2,500$1.16796$2,919.90
5,000$1.10957$5,547.85
Manufacturers Standard Package